- RS庫存編號:
- 170-6659
- 製造零件編號:
- 1210J1K00101JCT
- 製造商:
- Syfer Technology
此產品已停售
- RS庫存編號:
- 170-6659
- 製造零件編號:
- 1210J1K00101JCT
- 製造商:
- Syfer Technology
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Syfer MLCC 1210
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
規格
屬性 | 值 |
---|---|
Capacitance | 100pF |
Voltage | 1kV dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 2mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |