最近搜索

    Syfer Technology, 1812 (4532M) 220nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD 1812Y1000224KXT

    RS庫存編號:
    170-6625
    製造零件編號:
    1812Y1000224KXT
    製造商:
    Syfer Technology
    Syfer Technology
    查看此類別
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價(不含稅) 個 (在毎卷:500)

    TWD45.40

    (不含稅)

    TWD47.67

    (含稅)

    單位Per unitPer Reel*
    500 - 2000TWD45.40TWD22,700.00
    2500 +TWD40.80TWD20,400.00
    * 參考價格
    RS庫存編號:
    170-6625
    製造零件編號:
    1812Y1000224KXT
    製造商:
    Syfer Technology
    COO (Country of Origin):
    GB

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    GB

    產品詳細資訊

    Syfer Flexicap 1812


    FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
    A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
    FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
    An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
    FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes


    Note

    Sorted in order of dielectric, voltage then capacitance.


    規格

    屬性
    Capacitance220nF
    Voltage100V dc
    Package/Case1812 (4532M)
    Mounting TypeSurface Mount
    DielectricX7R
    Tolerance±10%
    Dimensions4.5 x 3.2 x 2.5mm
    Length4.5mm
    Depth3.2mm
    Height2.5mm
    SeriesFlexicap
    Minimum Operating Temperature-55°C
    Terminal TypeSurface Mount
    Maximum Operating Temperature+125°C
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價(不含稅) 個 (在毎卷:500)

    TWD45.40

    (不含稅)

    TWD47.67

    (含稅)

    單位Per unitPer Reel*
    500 - 2000TWD45.40TWD22,700.00
    2500 +TWD40.80TWD20,400.00
    * 參考價格