ITT Cannon, KJB 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 15, Screw Coupling
- RS庫存編號:
- 765-3301
- 製造零件編號:
- KJB7T15F19SN
- 製造商:
- ITT Cannon
此產品已停售
- RS庫存編號:
- 765-3301
- 製造零件編號:
- KJB7T15F19SN
- 製造商:
- ITT Cannon
法例與合規
不相容
- COO (Country of Origin):
- MX
產品詳細資訊
KJB Series, Jam Nut Receptacles Threaded Coupling, Series III
ITT Cannon, KJB Series III nickel plated jam nut receptacle connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular receptacle connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB series circular jam nut receptacle connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.
100% scoop proof connector
Over 500 connector mating cycles
Corrosion-resistant shells, electroless nickel finish
High density connector contacts
Operating temperature range -65 to +200 °C
Crimp snap in contacts (included)
Over 500 connector mating cycles
Corrosion-resistant shells, electroless nickel finish
High density connector contacts
Operating temperature range -65 to +200 °C
Crimp snap in contacts (included)
ITT Cannon KJB Series III Connectors
ITT Cannon, KJB Series III connectors are a member of the KJ series, they are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties. These mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with up to 500 connector mating cycles with high impact shock resistance, the KJB series III circular connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, Industrial instrumentation, military communications, oil and gas and automotive amongst many others applications that depend upon a durable and very hard wearing circular connector.
規格
屬性 | 值 |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 15 |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Series | KJB |
Housing Material | Aluminium Alloy |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold |
Maximum Operating Temperature | +200°C |
Contact Material | Copper Alloy |
Shell Plating | Electroless Nickel |