- RS庫存編號:
- 285-4966
- 製造零件編號:
- 0429 540 06
- 製造商:
- Jaeger
30 在6 工作日內發貨 (海外庫存)
83 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD1,483.00
(不含稅)
TWD1,557.15
(含稅)
單位 | Per unit |
1 - 9 | TWD1,483.00 |
10 - 49 | TWD1,173.00 |
50 + | TWD1,122.00 |
- RS庫存編號:
- 285-4966
- 製造零件編號:
- 0429 540 06
- 製造商:
- Jaeger
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
規格
屬性 | 值 |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |