ITT Cannon, KPT 32 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Bayonet Coupling
- RS庫存編號:
- 466-703
- 製造零件編號:
- KPT06F18-32S
- 製造商:
- ITT Cannon
當前暫無庫存,可於10/01/2025發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,280.00
(不含稅)
TWD2,394.00
(含稅)
單位 | Per unit |
1 - 4 | TWD2,280.00 |
5 + | TWD2,189.00 |
- RS庫存編號:
- 466-703
- 製造零件編號:
- KPT06F18-32S
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
Cable Mount
This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 32 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 18 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | KPT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Strain Relief | Yes |
Contact Material | Copper Alloy |