- RS庫存編號:
- 808-8480
- 製造零件編號:
- D2RV-G
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 808-8480
- 製造零件編號:
- D2RV-G
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Omron D2RV Miniature Basic Switch
The Omron D2RV series of Miniature Basic Switches. High reliability for Micro load applications, even in adverse atmospheres (dust, high humidity, silicon gas etc.)
The reed switch offers exceptional contact reliability in micro load applications
Same mounting pitch as for the V Miniature Basic Switch
High durability with a bounce time of 1 ms max.
Same mounting pitch as for the V Miniature Basic Switch
High durability with a bounce time of 1 ms max.
規格
屬性 | 值 |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Tab |
Contact Current Rating | 250 mA @ 100 V ac |
Contact Configuration | SPST |
IP Rating | IP40 |
Operating Force | 0.98 N |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -10 → +60°C |