Renesas Electronics R5F10WMGAFB#30, 16bit RL78 Microcontroller, 24MHz, 128 kB, 4 kB Flash, 80-Pin LQFP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

RL78/L13, 16-Bit Microcontrollers, Renesas Electronics

The RL78/L13 low power microcontrollers integrate a smart LCD controller/driver and are suitable for products that have a sensor. Applications include home appliances (microwave oven, LCD remote controller), mobile devices, healthcare devices (blood pressure monitor, electric pedometer) and consumer electronics.

Supports snooze
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com

RL78 Family Microcontrollers, Renesas Electronics

規格
屬性
Family Name RL78
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core RL78
Data Bus Width 16bit
Program Memory Size 4 kB, 128 kB
Maximum Frequency 24MHz
RAM Size 8 kB
Number of PWM Units 1
ADC Channels 12
Number of SPI Channels 2
Typical Operating Supply Voltage 1.6 → 5.5 V
Pulse Width Modulation 1 (7 x 16 bit)
Length 14.1mm
Dimensions 14.1 x 14.1 x 1.55mm
Instruction Set Architecture CISC
PWM Resolution 16bit
Number of Timers 1
Number of LIN Channels 1
Number of ADC Units 1
Number of UART Channels 4
Maximum Operating Temperature +85 °C
PWM Channels 7
Height 1.55mm
Number of I2C Channels 3
Program Memory Type Flash
ADCs 1 (12 x 8 bit/12 x 10 bit)
Width 14.1mm
Minimum Operating Temperature -40 °C
Timers 8 x 16 bit
Timer Resolution 16bit
ADC Resolution 8 bit, 10 bit
3 現貨庫存,可於4工作日發貨。
單價(不含稅) 個
TWD 126
(不含稅)
TWD 132
(含稅)
單位
Per unit
1 - 19
TWD126
20 - 49
TWD125
50 - 99
TWD124
100 - 249
TWD123
250 +
TWD122
包裝方式: