Renesas Electronics R5F10RGCAFB#V0, 16bit RL78 Microcontroller, RL78, 24MHz, 2 kB, 32 kB Flash, 48-Pin LQFP
- RS庫存編號:
- 829-1011
- 製造零件編號:
- R5F10RGCAFB#V0
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 829-1011
- 製造零件編號:
- R5F10RGCAFB#V0
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
RL78/L12, 16-Bit Microcontrollers, Renesas Electronics
RL78/L12 Group microcontrollers by Renesas have a built-in liquid crystal display (LCD) panel driver that employs the RL78 core which provides a high processing performance while delivering the lowest power consumption in their class.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).
RL78 Family Microcontrollers, Renesas Electronics
規格
屬性 | 值 |
---|---|
Family Name | RL78 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 2 kB, 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 1.5 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Instruction Set Architecture | CISC |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Length | 7mm |
ADCs | 1 (9 x 8bit/9 x 10bit) |
Minimum Operating Temperature | -40 °C |
Height | 1.4mm |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (5 x 8 bit) |
Dimensions | 7 x 7 x 1.4mm |
Width | 7mm |