Renesas Electronics R5F562GAADFH#V1, 32bit RX Microcontroller, 100MHz, 256 kB Flash, 112-Pin LQFP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

RX62G Microcontrollers

The RX62G family of 32-bit microcontrollers features 100MHz high-speed operation and PWM output for accurate inverter/converter control.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

規格
屬性
Family Name RX
Package Type LQFP
Mounting Type Surface Mount
Pin Count 112
Device Core RX
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 16 kB
ADC Channels 4, 12
Number of SPI Channels 1
Typical Operating Supply Voltage 4 → 5.5 V
Minimum Operating Temperature -40 °C
Timers 1 (4 x 16 bit)
Number of UART Channels 3
Instruction Set Architecture CISC
Length 20.1mm
Timer Resolution 16bit
ADC Resolution 10 bit, 12 bit
Number of CAN Channels 1
Number of Timers 1
Width 20.1mm
Number of ADC Units 3
ADCs 4-ch x 12-bit, 12-ch x 10-bit
Number of LIN Channels 1
Program Memory Type Flash
Dimensions 20.1 x 20.1 x 1.55mm
Number of I2C Channels 1
Height 1.55mm
Maximum Operating Temperature +85 °C
當前暫無庫存,可於10/04/2020發貨,4 工作日送達。
單價(不含稅) 個
TWD 274
(不含稅)
TWD 288
(含稅)
單位
Per unit
1 - 19
TWD274
20 - 49
TWD268
50 - 99
TWD263
100 - 249
TWD258
250 +
TWD252
包裝方式: