製造零件編號
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated DS89C450-QNL+, 8bit 8051 Microcontroller, DS89C, 33MHz, 64 kB Flash, 44-Pin PLCC

RS庫存編號:
189-9705
製造零件編號:
DS89C450-QNL+
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格


33 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個

TWD1,146.00

(不含稅)

TWD1,203.30

(含稅)

單位Per unit
1 - 4TWD1,146.00
5 - 9TWD1,121.00
10 +TWD1,097.00
包裝方式:
RS庫存編號:
189-9705
製造零件編號:
DS89C450-QNL+
製造商:
Maxim Integrated
COO (Country of Origin):
PH

法例與合規

COO (Country of Origin):
PH

產品詳細資訊

8051 Family Microcontrollers, Maxim Integrated


Note


規格

屬性
Family NameDS89C
Package TypePLCC
Mounting TypeSurface Mount
Pin Count44
Device Core8051
Data Bus Width8bit
Program Memory Size64 kB
Maximum Frequency33MHz
RAM Size1 kB
Number of SPI Channels0
Typical Operating Supply Voltage4.5 → 5.5 V
Instruction Set ArchitectureCISC
Number of CAN Channels0
Program Memory TypeFlash
Maximum Operating Temperature+85 °C
Number of UART Channels2
Length16.66mm
Number of Ethernet Channels0
Minimum Operating Temperature-40 °C
Timers3 x 16 bit
Number of USART Channels0
Maximum Number of Ethernet Channels0
Width16.66mm
Number of LIN Channels0
Number of PCI Channels0
Number of I2C Channels0
Number of Timers3
Dimensions16.66 x 16.66 x 3.69mm
Timer Resolution16bit
Height3.69mm
33 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個

TWD1,146.00

(不含稅)

TWD1,203.30

(含稅)

單位Per unit
1 - 4TWD1,146.00
5 - 9TWD1,121.00
10 +TWD1,097.00
包裝方式: