製造零件編號
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated DS87C520-MNL+, 8bit 8051 Microcontroller, DS87C, 33MHz, 16 kB EPROM, 40-Pin PDIP

RS庫存編號:
189-9565
製造零件編號:
DS87C520-MNL+
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格


24 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個

TWD2,112.00

(不含稅)

TWD2,217.60

(含稅)

單位Per unit
1 - 4TWD2,112.00
5 +TWD2,066.00
包裝方式:
RS庫存編號:
189-9565
製造零件編號:
DS87C520-MNL+
製造商:
Maxim Integrated
COO (Country of Origin):
PH

法例與合規

COO (Country of Origin):
PH

產品詳細資訊

8051 Family Microcontrollers, Maxim Integrated


Note


規格

屬性
Family NameDS87C
Package TypePDIP
Mounting TypeThrough Hole
Pin Count40
Device Core8051
Data Bus Width8bit
Program Memory Size16 kB
Maximum Frequency33MHz
RAM Size1.25 kB
USB Channels0
Number of SPI Channels0
Typical Operating Supply Voltage4.5 → 5.5 V
Number of Ethernet Channels0
Number of Timers3
Number of I2C Channels0
Number of PCI Channels0
Length52.96mm
Timers3 x 16 bit
Height4.06mm
Number of USART Channels0
Maximum Operating Temperature+85 °C
Number of UART Channels1
Maximum Number of Ethernet Channels0
Number of LIN Channels0
Program Memory TypeEPROM
Number of CAN Channels0
Instruction Set ArchitectureCISC
Timer Resolution16bit
Dimensions52.96 x 14.1 x 4.06mm
Minimum Operating Temperature-40 °C
Width14.1mm
24 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 個

TWD2,112.00

(不含稅)

TWD2,217.60

(含稅)

單位Per unit
1 - 4TWD2,112.00
5 +TWD2,066.00
包裝方式: