Microchip PIC16F1527-I/PT, 8bit PIC Microcontroller, 20MHz, 28 kB Flash, 64-Pin TQFP

  • RS庫存編號 165-3572
  • 製造零件編號 PIC16F1527-I/PT
  • 製造商 Microchip
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

PIC16F1526/1527 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1526/1527 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1536 bytes of RAM. On board is a configurable oscillator.

Microcontroller Features

20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
54 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

30 Channel 10-bit Analogue to Digital Converter (ADC)
Ten Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Six 8-bit Timers
Three 16-bit Timers
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)

規格
屬性
RAM Size 1.536 kB
1760 現貨庫存,可於6工作日發貨。
單價(不含稅) Each (In a Tray of 160)
TWD 61.50
(不含稅)
TWD 64.60
(含稅)
單位
Per unit
Per Tray*
160 +
TWD61.50
TWD9,840.00
* 參考價格