Renesas Electronics R5F21236JFP, 16bit R8C/23 Microcontroller, R8C, 20MHz, 2 kB, 32 kB Flash, 48-Pin LQFP
- RS庫存編號:
- 242-790
- 製造零件編號:
- R5F21236JFP
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 242-790
- 製造零件編號:
- R5F21236JFP
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
規格
屬性 | 值 |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | R8C/23 |
Data Bus Width | 16bit |
Program Memory Size | 2 kB, 32 kB |
Maximum Frequency | 20MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Dimensions | 7.1 x 7.1 x 1.4mm |
Maximum Number of Ethernet Channels | 0 |
Height | 1.4mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Width | 7.1mm |
ADCs | 12 x 10 bit |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |