- RS庫存編號:
- 234-1582
- 製造零件編號:
- KITXMC48AUTBASEV2TOBO1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 234-1582
- 製造零件編號:
- KITXMC48AUTBASEV2TOBO1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon XMC4800 relax kit series-V1 equipped with an ARM cortex-M4 based XMC microcontroller and it is compatible with 3.3V and 5V Arduino shields. It is designed to evaluate the capabilities of the XMC microcontroller especially in EtherCAT slave applications.
EtherCAT slave controller, 2MB Flash and 352KB RAM
Serial wire debug interface (to connect external debugger)
ESD and reverse current protection
CAN Transceiver
Serial wire debug interface (to connect external debugger)
ESD and reverse current protection
CAN Transceiver
規格
屬性 | 值 |
---|---|
Classification | Evaluation Board |
Kit Name | KIT-XMC48-AUT-BASE-V2 |
Technology | ARM Cortex |
Device Core | ARM Cortex M4 |
Processor Family Name | ARM Cortex |