- RS庫存編號:
- 623-2893
- 製造零件編號:
- AZ15/16-B3-1747
- 製造商:
- Schmersal
- RS庫存編號:
- 623-2893
- 製造零件編號:
- AZ15/16-B3-1747
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Actuator, For Use with AZ 15 Safety Switch, IP67 - AZ15/16-B3-1747
Enhance the safety of your industrial machines with this actuator from Schmersal. An actuator is the key switching element in a safety switch and turns off power to a piece of machinery to help prevent machine damage or shock hazards. The switch detects when a supply current is reaching an unsafe level and triggers the actuator to flick the switch. This actuator is designed for use with AZ 15 safety switches on hinged safety guards, making it simple to create a complete set-up for your industrial machinery
Features & Benefits
IP67 (ingress protection) rating means it's protected against dust and submersion in 1m of water for up to 30mins
Interlock shape protects the unit from damage caused by incorrect mating
Interlock shape protects the unit from damage caused by incorrect mating
Applications
Food and beverage industry
Pharmaceuticals
Automotive industry
Mining and quarrying
Factory automation
Pharmaceuticals
Automotive industry
Mining and quarrying
Factory automation
How do I install the actuator?
Ensure that the actuator is placed in the correct position, then screw it into place with one-way screws to prevent tampering. Be sure not to alter the insertion depth of the actuator when riveting or welding it in place.
Interlock Switch
規格
屬性 | 值 |
---|---|
Accessory Type | Actuator |
For Use With | AZ 15 Safety Switch |
Actuator Type | Magnetic |
Key Type | Straight |