- RS庫存編號:
- 731-3429
- 製造零件編號:
- BA00DD0WCP-V5E2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 731-3429
- 製造零件編號:
- BA00DD0WCP-V5E2
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Adjustable Linear LDO Voltage Regulators, ROHM Semiconductor
Adjustable low-dropout linear voltage regulators
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 2A |
Output Voltage | 1.5 → 16 V |
Number of Outputs | 1 |
Line Regulation | 35 mV |
Load Regulation | 100 mV |
Accuracy | ±1% |
Mounting Type | Through Hole |
Quiescent Current | 0.01mA |
Package Type | TO-220CP-V5 |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 10 x 4.5 x 15.2mm |
Minimum Operating Temperature | -40 °C |
Height | 15.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 25 V |
Width | 4.5mm |
Length | 10mm |