Maxim MAX202ECSE+, Line Transceiver 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC

  • RS庫存編號 923-5533
  • 製造零件編號 MAX202ECSE+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

RS-232 Line Drivers and Receivers

規格
屬性
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 1.5mm
Width 4mm
Number of Receivers per Line 1
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 10 x 4 x 1.5mm
Length 10mm
100 在6 工作日內發貨 (海外庫存)
12 在4 工作日內發貨 (海外庫存)
單價(不含稅) 毎管:100 個
TWD 117.30
(不含稅)
TWD 123.20
(含稅)
單位
Per unit
Per Tube*
100 - 100
TWD117.30
TWD11,730.00
200 +
TWD113.50
TWD11,350.00
* 參考價格