Analog Devices ADM2486BRWZ, Line Transceiver, EIA/TIA-485-A, RS-485, 16-Pin SOIC W

  • RS庫存編號 912-7347
  • 製造零件編號 ADM2486BRWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1
Data Rate 20Mbps
Number of Transceivers 1
Interface Standards EIA/TIA-485-A, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 50
Length 10.5mm
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Power Supply Type Dual
Width 7.6mm
Number of Receivers per Line 50
Typical Dual Supply Voltage 3.3 V, 5 V
本地庫存暫不足,貨期請向RS查詢
單價(不含稅) 毎管:47 個
TWD 214.50
(不含稅)
TWD 225.20
(含稅)
單位
Per unit
Per Tube*
47 - 47
TWD214.50
TWD10,081.50
94 - 141
TWD200.20
TWD9,409.40
188 - 423
TWD194.00
TWD9,118.00
470 - 564
TWD191.20
TWD8,986.40
611 +
TWD189.40
TWD8,901.80
* 參考價格