Analog Devices ADM3485EARZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

  • RS庫存編號 912-7258
  • 製造零件編號 ADM3485EARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): IE
產品詳細資訊

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 12Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 32
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Power Supply Type Single
Length 5mm
Width 4mm
Number of Receivers per Line 32
1176 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:98 個
TWD 68.10
(不含稅)
TWD 71.50
(含稅)
單位
Per unit
Per Tube*
98 - 98
TWD68.10
TWD6,673.80
196 - 196
TWD67.40
TWD6,605.20
294 - 490
TWD66.80
TWD6,546.40
588 - 784
TWD66.20
TWD6,487.60
882 +
TWD65.50
TWD6,419.00
* 參考價格