Maxim MAX3485CSA+, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

  • RS庫存編號 732-7835
  • 製造零件編號 MAX3485CSA+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 10Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Number of Drivers per Line 32
Power Supply Type Single
Width 4mm
Number of Receivers per Line 32
33 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 101.00
(不含稅)
TWD 106.00
(含稅)
單位
Per unit
1 - 9
TWD101.00
10 - 49
TWD97.00
50 +
TWD94.00
包裝方式: