Analog Devices ADM3493ARZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

  • RS庫存編號 709-8004
  • 製造零件編號 ADM3493ARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 5 x 4 x 1.5mm
Length 5mm
Power Supply Type Single
Height 1.5mm
Number of Drivers per Line 256
Number of Receivers per Line 256
Width 4mm
196 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 64.00
(不含稅)
TWD 67.00
(含稅)
單位
Per unit
1 - 9
TWD64.00
10 - 49
TWD58.00
50 - 99
TWD53.00
100 - 249
TWD52.00
250 +
TWD50.00
包裝方式: