Dual Transmitter/Receiver RS232 SOIC16

  • RS庫存編號 169-8436
  • 製造零件編號 MAX232CSE+T
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

RS-232 Line Drivers and Receivers

規格
屬性
Number of Transmitters 2 (RS232)
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2 (RS232)
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 120kbps
Number of Transceivers 2 (RS232)
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10mm
Dimensions 10 x 4 x 1.5mm
Number of Drivers per Line 2 (RS232)
Power Supply Type Single
Height 1.5mm
Number of Receivers per Line 2 (RS232)
Width 4mm
650 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:50 個
TWD 116.40
(不含稅)
TWD 122.20
(含稅)
單位
Per unit
Per Tube*
50 +
TWD116.40
TWD5,820.00
* 參考價格