Maxim MAX485CSA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Number of Drivers per Line 32
Height 1.5mm
Number of Receivers per Line 32
Length 5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
4 現貨庫存,可於4工作日發貨。
單價(不含稅) 毎管:100 個
TWD 89.90
(不含稅)
TWD 94.40
(含稅)
單位
Per unit
Per Tube*
100 +
TWD89.90
TWD8,990.00
* 參考價格