Analog Devices ADM3493ARZ-REEL7, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

  • RS庫存編號 159-7692
  • 製造零件編號 ADM3493ARZ-REEL7
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Width 4mm
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Number of Drivers per Line 256
Power Supply Type Single
Number of Receivers per Line 256
當前暫無庫存,可於27/02/2020發貨,6 工作日送達。
單價(不含稅) 個 (在毎卷:1000)
TWD 60.80
(不含稅)
TWD 63.80
(含稅)
單位
Per unit
Per Reel*
1000 +
TWD60.80
TWD60,800.00
* 參考價格