Linear Technology LTC2804IGN-1#PBF, Line Transceiver

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

規格
屬性
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 1.8 → 5.5 V
Data Rate 1Mbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 4.97 x 3.98 x 1.5mm
Length 4.97mm
Height 1.5mm
Number of Drivers per Line 1
Power Supply Type Single
Number of Receivers per Line 1
Width 3.98mm
100 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:100 個
TWD 121.10
(不含稅)
TWD 127.20
(含稅)
單位
Per unit
Per Tube*
100 +
TWD121.10
TWD12,110.00
* 參考價格