Linear Technology LTC1383CS#PBF, Line Transceiver

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

規格
屬性
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.01mm
Dimensions 10.008 x 3.988 x 1.498mm
Height 1.498mm
Number of Receivers per Line 1
Width 3.988mm
Power Supply Type Single
Number of Drivers per Line 1
50 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:50 個
TWD 151.70
(不含稅)
TWD 159.30
(含稅)
單位
Per unit
Per Tube*
50 +
TWD151.70
TWD7,585.00
* 參考價格