Linear Technology LT1781CS#PBF, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC

  • RS庫存編號 154-6178
  • 製造零件編號 LT1781CS#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

規格
屬性
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.01mm
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 10.008 x 3.988 x 1.498mm
Width 3.988mm
Height 1.498mm
Number of Receivers per Line 1
150 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:50 個
原價 TWD173.40
TWD 147.00
(不含稅)
TWD 154.00
(含稅)
單位
Per unit
Per Tube*
50 +
TWD147.00
TWD7,350.00
* 參考價格