Maxim MAX490ESA+, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC

  • RS庫存編號 146-1246
  • 製造零件編號 MAX490ESA+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 4.75 → 5.25 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4mm
Power Supply Type Single
Height 1.5mm
Number of Drivers per Line 32
Length 5mm
Dimensions 5 x 4 x 1.5mm
Number of Receivers per Line 32
200 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:100 個
TWD 115.50
(不含稅)
TWD 121.30
(含稅)
單位
Per unit
Per Tube*
100 +
TWD115.50
TWD11,550.00
* 參考價格