Texas Instruments SN65HVD12D, Line Transceiver, RS-485, 3.3 V, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 1Mbps
Number of Transceivers 1
Interface Standards RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.58mm
Length 4.9mm
Dimensions 4.9 x 3.91 x 1.58mm
Power Supply Type Single
Number of Drivers per Line 256
Number of Receivers per Line 256
Width 3.91mm
150 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:75 個
TWD 97.90
(不含稅)
TWD 102.80
(含稅)
單位
Per unit
Per Tube*
75 - 150
TWD97.90
TWD7,342.50
225 +
TWD86.70
TWD6,502.50
* 參考價格
Due to temporarily constrained supply, RS is unable to accept backorders at this time