Analog Devices ADM2486BRWZ, Line Transceiver, EIA/TIA-485-A, RS-485, 16-Pin SOIC W

  • RS庫存編號 412-999
  • 製造零件編號 ADM2486BRWZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

規格
屬性
Number of Transmitters 1
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1
Data Rate 20Mbps
Number of Transceivers 1
Interface Standards EIA/TIA-485-A, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Number of Drivers per Line 50
Power Supply Type Dual
Typical Dual Supply Voltage 3.3 V, 5 V
Number of Receivers per Line 50
Height 2.35mm
Width 7.6mm
52 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 260.00
(不含稅)
TWD 273.00
(含稅)
單位
Per unit
1 - 9
TWD260.00
10 - 49
TWD248.00
50 - 99
TWD229.00
100 - 249
TWD227.00
250 +
TWD219.00
包裝方式: