- RS庫存編號:
- 190-4104
- 製造零件編號:
- 93.572.0153.0
- 製造商:
- Wieland
此產品已停售
- RS庫存編號:
- 190-4104
- 製造零件編號:
- 93.572.0153.0
- 製造商:
- Wieland
法例與合規
產品詳細資訊
Gesis® LST03 Range LED Connectors
A comprehensive range of gesis® LST LED connectors from Wieland Electric available in various pole designations with 2.5mm2 modular spacing and a catch mechanism with or without coding bridge.The LED connectors are designed to join connector LED modules with each other and with ballast and to allow installation without soldering with easy insertion, secure and vibration proof. rated at 3A, 32V.
Maximum voltage 32V
Maximum Current 3A
IP20 rating
Temperature range -40 to +120 °C
Maximum Current 3A
IP20 rating
Temperature range -40 to +120 °C
Note
For assembly tool see 810-665
Approvals
VDE, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gesis LST03 Range
規格
屬性 | 值 |
---|---|
Pole Format | 2 |
Series | LST03i2 |
Gender | Female |
Number of Ways | 1 |
Plug/Socket | Plug |
Colour | White |
Type | Connector |
Mounting Type | PCB Mount |
Current Rating | 3A |
Voltage Rating | 32 V |
IP Rating | IP20 |
Wire Size | 0.22 → 0.35 mm² |
Contact Material | Copper Tin Alloy |