Wieland RST Mini Series Cable Assembly, 5P-Pole, Male to Female, 1-Way, Cable Mount, 16A, IP66, IP68, IP69
- RS庫存編號:
- 144-3050
- 製造零件編號:
- 46.452.3030.6
- 製造商:
- Wieland
此產品已停售
- RS庫存編號:
- 144-3050
- 製造零件編號:
- 46.452.3030.6
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be made pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
規格
屬性 | 值 |
---|---|
Pole Format | 5P |
Series | RST Mini |
Gender | Male to Female |
Number of Ways | 1 |
Plug/Socket | Plug, Socket |
Colour | Black |
Type | Cable Assembly |
Mounting Type | Cable Mount |
Current Rating | 16A |
Voltage Rating | 400 V |
IP Rating | IP66, IP68, IP69 |
Wire Size | 1.5 mm² |
Cable Length | 3m |
Strain Relief | Yes |
Contact Material | Brass |
Contact Plating | Silver |
Diameter | 24mm |