- RS庫存編號:
- 216-1801
- 製造零件編號:
- FLS-2SC40-01BP
- 製造商:
- Amphenol ICC
12 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD63.50
(不含稅)
TWD66.68
(含稅)
單位 | Per unit | Per Pack* |
2 - 12 | TWD63.50 | TWD127.00 |
14 + | TWD62.00 | TWD124.00 |
* 參考價格 |
- RS庫存編號:
- 216-1801
- 製造零件編號:
- FLS-2SC40-01BP
- 製造商:
- Amphenol ICC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol e FLS Series products are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base /Extension Module and Dome together form the housing for a Photocell/Sensor Module assembly. The receptacle is compatible with and mates to all Photocells built with an Amphenol Book 18 Base/Extension Module which is available in both 40mm and 80mm diameters, as well as any certified Zhaga Book 18 extension module.
Receptacle / Base: PBT, UL94V-0, black
Mounting Nut: High temperature thermoplastic
Dome: Polycarbonate
Contacts: Phosphor bronze, 2.54μm (100μin) min. Tin over 1.27μm (50μin) min. nickel
Mounting Gasket, O-Ring: Silicone rubber
Wire Per UL758, 16-20AWG (
Mounting Nut: High temperature thermoplastic
Dome: Polycarbonate
Contacts: Phosphor bronze, 2.54μm (100μin) min. Tin over 1.27μm (50μin) min. nickel
Mounting Gasket, O-Ring: Silicone rubber
Wire Per UL758, 16-20AWG (
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Accessory Type | Receptacle Assembly |
For Use With | Zhaga Specification Book 18 |
Series | FLS |