- RS庫存編號:
- 810-8086
- 製造零件編號:
- GW PSLMS1.EC-GSGU-5J7K-1
- 製造商:
- OSRAM Opto Semiconductors
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有LEDs
可供預購。
單價(不含稅) /個 (每包:25個)
TWD8.10
(不含稅)
TWD8.50
(含稅)
單位 | Per unit | Per Pack* |
25 - 25 | TWD8.10 | TWD202.50 |
50 - 100 | TWD6.80 | TWD170.00 |
125 - 225 | TWD6.00 | TWD150.00 |
250 - 475 | TWD6.00 | TWD150.00 |
500 + | TWD5.80 | TWD145.00 |
* 參考價格 |
- RS庫存編號:
- 810-8086
- 製造零件編號:
- GW PSLMS1.EC-GSGU-5J7K-1
- 製造商:
- OSRAM Opto Semiconductors
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
OSRAM DURIS S5 Series LEDs
The DURIS S5 series of LEDs, from Osram Opto Semiconductors, are compact mid-power LEDs with a 3 x 3mm footprint. Constructed from highly robust synthetic material resistant to the aging caused by high temperatures and short-wave blue light; These latest additions to the DURIS LED family feature three different levels of luminous flux and efficacy for indoor lighting applications.
The first DURIS S5 LED version, with a forward voltage of 6V, is optimised to provide the highest brightness from the small surface area. The second version is designed for high efficacy (achieving 125 lm/W at 65 mA with 24 lm at 3000 K) therefore making it ideal for use in panel luminaires and linear retrofits where individual light points should not be visible and where low energy consumption is an important consideration. The third version has only a slightly lower efficacy and is designed for optimum system costs.
Versatile DURIS S5 LEDs can be used in a wide variety of applications: Indoor general lighting, industrial lighting, linear lights, down lights and retro-fit lighting in locations such as: Offices, hotel lobbies and museums. The square footprint and small light-emitting surface can be clustered tightly for compact arrangement thus allowing the light to be efficiently coupled into secondary lenses and reflectors.
The first DURIS S5 LED version, with a forward voltage of 6V, is optimised to provide the highest brightness from the small surface area. The second version is designed for high efficacy (achieving 125 lm/W at 65 mA with 24 lm at 3000 K) therefore making it ideal for use in panel luminaires and linear retrofits where individual light points should not be visible and where low energy consumption is an important consideration. The third version has only a slightly lower efficacy and is designed for optimum system costs.
Versatile DURIS S5 LEDs can be used in a wide variety of applications: Indoor general lighting, industrial lighting, linear lights, down lights and retro-fit lighting in locations such as: Offices, hotel lobbies and museums. The square footprint and small light-emitting surface can be clustered tightly for compact arrangement thus allowing the light to be efficiently coupled into secondary lenses and reflectors.
Features of the DURIS S5:
Three different brightness levels from one package
Compact footprint (3 x 3 mm) for dense clustering
White SMT package with coloured diffused silicone resin
Wide viewing angle: 120°
Colour Rendering Index (CRI): 80 minimum
Long lifetime: more than 35,000 hours at up to 105°C
Three different brightness levels from one package
Compact footprint (3 x 3 mm) for dense clustering
White SMT package with coloured diffused silicone resin
Wide viewing angle: 120°
Colour Rendering Index (CRI): 80 minimum
Long lifetime: more than 35,000 hours at up to 105°C
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
規格
屬性 | 值 |
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Luminous Intensity | 7.8 cd, 9.1 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 22.4 → 28 lm |
Lens Shape | Round |
Dimensions | 3.4 x 3.1 x 0.7mm |
Series | DURIS S5 |
Colour Temperature | 4500K |