最近搜索

    Osram Opto3.25 V White LED PLCC 4 SMD, DURIS E5 GW JDSLS1.EC-FRFT-5R8T-1

    OSRAM Opto Semiconductors
    RS庫存編號:
    791-6823
    製造零件編號:
    GW JDSLS1.EC-FRFT-5R8T-1
    製造商:
    OSRAM Opto Semiconductors

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有LEDs
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個 (在毎卷:25)

    TWD6.60

    (不含稅)

    TWD6.93

    (含稅)

    單位Per unitPer Reel*
    25 - 225TWD6.60TWD165.00
    250 - 475TWD5.20TWD130.00
    500 - 975TWD4.70TWD117.50
    1000 - 1975TWD4.50TWD112.50
    2000 +TWD4.00TWD100.00
    * 參考價格
    RS庫存編號:
    791-6823
    製造零件編號:
    GW JDSLS1.EC-FRFT-5R8T-1
    製造商:
    OSRAM Opto Semiconductors

    法例與合規

    COO (Country of Origin):
    TW

    產品詳細資訊

    OSRAM DURIS E5 Series LEDs


    The DURIS E5 series of LEDs, from OSRAM Opto Semiconductors, consists of low and mid power white LED devices. Combining a wide beam angle and high efficacy within a compact footprint, the DURIS E5 offers high performance on system level. Their compact form factor enables the DURIS ES LEDs to be arranged in tight clusters.
    This family of LEDs offer a uniform distribution of light which eliminates any unwanted shadows or visible points of light. The DURIS E5 LEDs are therefore suitable for applications where consistent distribution of light is required. This includes bulb retrofits and light guide applications. They are especially suited for retrofit designs where an efficient LED with a high quality output is required at a lower cost.

    Features of the DURIS E5 LEDs:
    Wide viewing angle: 120°(typically)
    Footprint: 5.6mm x 3.0mm
    Compact PLCC package
    Natural colour rendering
    Stable brightness over lifetime
    High CRI: 85
    High optical efficacy: 95 lm/W @ 5000K

    Note

    Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

    規格

    屬性
    LED ColoursWhite
    Package TypePLCC 4
    Mounting TypeSurface Mount
    Number of LEDs1
    Forward Voltage3.25 V
    Luminous Intensity13 → 16.4 cd
    Number of Pins4
    Viewing Angle120 °
    Luminous Flux38200 → 48200 mlm
    Lens ShapeRectangle
    Dimensions5.6 x 3mm
    Colour Temperature3000K
    SeriesDURIS E5
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個 (在毎卷:25)

    TWD6.60

    (不含稅)

    TWD6.93

    (含稅)

    單位Per unitPer Reel*
    25 - 225TWD6.60TWD165.00
    250 - 475TWD5.20TWD130.00
    500 - 975TWD4.70TWD117.50
    1000 - 1975TWD4.50TWD112.50
    2000 +TWD4.00TWD100.00
    * 參考價格