- RS庫存編號:
- 162-4324
- 製造零件編號:
- SPMWHT541MP5WKQMS4
- 製造商:
- Samsung
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:10000)
TWD6.60
(不含稅)
TWD6.93
(含稅)
單位 | Per unit | Per Reel* |
10000 - 40000 | TWD6.60 | TWD66,000.00 |
50000 + | TWD6.00 | TWD60,000.00 |
* 參考價格 |
- RS庫存編號:
- 162-4324
- 製造零件編號:
- SPMWHT541MP5WKQMS4
- 製造商:
- Samsung
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Samsung LM561B Plus Middle Power LEDs
High efficacy for distributed light
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Samsung
規格
屬性 | 值 |
---|---|
LED Colours | White |
Package Type | 5630 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.7 → 3.2 V |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 32.5 → 34.4 lm |
Lens Shape | Rectangular |
Forward Current | 180mA |
Series | LM561B Plus |
Colour Temperature | 5700K |
Dimensions | 5 x 3 x 0.7mm |