- RS庫存編號:
- 136-8794
- 製造零件編號:
- L128-5080EA3500001
- 製造商:
- Lumileds
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:50個)
TWD2.20
(不含稅)
TWD2.31
(含稅)
單位 | Per unit | Per Pack* |
50 - 100 | TWD2.20 | TWD110.00 |
150 - 250 | TWD2.10 | TWD105.00 |
300 - 450 | TWD2.10 | TWD105.00 |
500 + | TWD2.00 | TWD100.00 |
* 參考價格 |
- RS庫存編號:
- 136-8794
- 製造零件編號:
- L128-5080EA3500001
- 製造商:
- Lumileds
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Lumileds LUXEON 2835 Series LEDs
The LUXEON 2835 Line from Lumileds is a family of mid-power, white LEDs offering high lumen output from a compact package. There are two ranges within this family; LUXEON 2835C for higher output and LUXEON 2835E for lower output.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
規格
屬性 | 值 |
---|---|
LED Colours | White |
Package Type | 2835 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 29 lm |
Lens Shape | Rectangle |
Series | LUXEON 2835 |
Forward Current | 60mA |
Lens Colour | Yellow |
Dimensions | 3.5 x 2.8 x 0.7mm |
Colour Temperature | 5000K |