Verbatim GU10 LED Reflector Bulb 5 W(51W) 2700K, Warm White

  • RS庫存編號 815-9286
  • 製造零件編號 52608
  • 製造商 Verbatim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Verbatim PAR16 Non Dimmable Retrofit LED Lamps

The Verbatim PAR16 spot lights are an ideal replacement for standard high voltage halogen lamps. These PAR16 lamps feature high energy efficiency and built in temperature management control system which guarantees longer lifetime. These GU10 lamps are Ideal for applications such as accent spot lighting and downlights, shop windows and display cabinets, restaurants etc.

GU10 Socket
220 – 240 Voltage
Up to 20,000 hours lifetime
Up to 89% Energy Saving
Direct replacement for standard lamps

規格
屬性
Lamp Base GU10
Wattage 5 W
Colour Temperature 2700K
Voltage Rating 220 → 240 V
Beam Angle 35°
Dimmable No
Colour Tone Warm White
Diameter 49.8mm
Incandescent Equivalent Wattage 51W
Length 55.3 mm
Luminosity 350 lm
Life Hours 20000h
EU Energy Efficiency Rating A+
暫時缺貨-將在補貨後發貨。
單價(不含稅) 個
TWD 499.00
(不含稅)
TWD 524.00
(含稅)
單位
Per unit
1 +
TWD499.00