- RS庫存編號:
- 181-0764
- 製造零件編號:
- 141/175
- 製造商:
- Polymer Optics
110 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD72.00
(不含稅)
TWD75.60
(含稅)
單位 | Per unit | Per Pack* |
5 - 45 | TWD72.00 | TWD360.00 |
50 - 95 | TWD70.00 | TWD350.00 |
100 + | TWD69.20 | TWD346.00 |
* 參考價格 |
- RS庫存編號:
- 181-0764
- 製造零件編號:
- 141/175
- 製造商:
- Polymer Optics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Product Type | LED Lens & Holder |
Dimensions | 14.9 x 12.9 x 15.6mm |
Height | 15.6mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |