- RS庫存編號:
- 890-4736
- 製造零件編號:
- 047-2900-300
- 製造商:
- Dialight
此產品已停售
- RS庫存編號:
- 890-4736
- 製造零件編號:
- 047-2900-300
- 製造商:
- Dialight
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
規格
屬性 | 值 |
---|---|
Series | 047 |
Number of LEDs Per Lens | 1 |
For Use With | S-6 Candelabra Screw Base Incandescent Lamp |
Dimensions | 28.97 (Dia.) x 26.99 (H)mm |
Diameter | 28.97mm |
Height | 26.99mm |