- RS庫存編號:
- 207-365
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 207-365
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Ba9s, ac, Multi-Chip LEDs
8-chip LED with metal reflector
Body colour coded
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
規格
屬性 | 值 |
---|---|
Voltage Rating | 6V ac |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 95mcd |
Lamp Base | BA9s |
Chip Type | Multichip |
Diameter | 10mm |
Length | 28mm |
Viewing Angle | 180 ° |
Peak Wavelength | 585nm |
Current Rating | 27mA |
Life Hours | 100000h |