- RS庫存編號:
- 778-0804
- 製造零件編號:
- SP6699EK-L/TR
- 製造商:
- MaxLinear
1505 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD54.40
(不含稅)
TWD57.12
(含稅)
單位 | Per unit | Per Pack* |
5 - 745 | TWD54.40 | TWD272.00 |
750 - 1495 | TWD53.00 | TWD265.00 |
1500 + | TWD52.00 | TWD260.00 |
* 參考價格 |
- RS庫存編號:
- 778-0804
- 製造零件編號:
- SP6699EK-L/TR
- 製造商:
- MaxLinear
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LED Drivers, EXAR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
規格
屬性 | 值 |
---|---|
Output Current | 20mA |
Input Voltage | 2.5 → 16 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Backlighting, Digital Cameras, GPS Receiver, LCD Module, Portable Media Player |
Package Type | SOT-23 |
Number of Pins | 6 |
Maximum Output Voltage | 27V |
Current Rating | 500mA |
Series | SP6699 |