- RS庫存編號:
- 225-1554
- 製造零件編號:
- 017359
- 製造商:
- Orbitec
此產品已停售
- RS庫存編號:
- 225-1554
- 製造零件編號:
- 017359
- 製造商:
- Orbitec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
The Orbitec E14 miniature LED lamp has a light intensity of 80 lumen. Its dimensions are 16x45mm and its intensity is 15 mA.
Operating temperature -20°C +80°C
Angle 360°
Angle 360°
規格
屬性 | 值 |
---|---|
Lamp Base | E14 |
Wattage | 0,7W |
Colour Temperature | 5700K |
Incandescent Equivalent Wattage | 10W |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Cold |
Voltage Rating | 48 V dc |