Molex CoB LED Holder for Citizen Citizen CLL010 32.45 x 25mm

  • RS庫存編號 771-9442
  • 製造零件編號 180412-0001
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Molex Citizen CLL LED Array Holders

The Molex LED Array Holders for Citizen CLL CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reducing installation time through the use of solderless compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. These LED Array Holders allow: CoB LED arrays to be quickly installed into fixtures, enable field replacement by use of releasable wire-traps and facilitate upgrades to exisiting applications. Molex Citizen CLL CoB LED Array Holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Compression contacts to power array are Gold plated
Wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement for field serviceability
Holes for screw-mount attachment of LED array and holder to heat sink allow either M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for lamp and small-fixture applications, including MR16 or track lighting

Note

The following stock number is a single piece design with a Double-ended wire-trap terminal:
For CLL040 775-0709

規格
屬性
For Use With Citizen CLL010
Dimensions 32.45 x 25mm
Length 32.45mm
Width 25mm
1 現貨庫存,可於4工作日發貨。
單價(不含稅) 個
TWD 68.00
(不含稅)
TWD 71.00
(含稅)
單位
Per unit
1 - 24
TWD68.00
25 - 74
TWD58.00
75 - 199
TWD50.00
200 - 399
TWD43.00
400 +
TWD39.00