- RS庫存編號:
- 162-0230
- 製造零件編號:
- B82132A5152M000
- 製造商:
- EPCOS
此產品已停售
- RS庫存編號:
- 162-0230
- 製造零件編號:
- B82132A5152M000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
規格
屬性 | 值 |
---|---|
Inductance | 8 μH |
Maximum DC Current | 1.5A |
Mounting Type | Axial |
Maximum DC Resistance | 160mΩ |
Tolerance | ±20% |
Diameter | 5.5mm |
Length | 20mm |
Dimensions | 5.5 (Dia.) x 20mm |
Core Material | Carbonyl Iron |
Maximum Self Resonant Frequency | 90MHz |
Lead Pitch | 22.5mm |
Series | VHF |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | +20°C |
Terminal Type | Axial Leaded |
Maximum Operating Temperature | +60°C |