- RS庫存編號:
- 173-9085
- 製造零件編號:
- S2-L2-DC24V
- 製造商:
- Panasonic
當前暫無庫存,可於13/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 50 個)
TWD493.60
(不含稅)
TWD518.28
(含稅)
單位 | Per unit | Per Box* |
50 - 200 | TWD493.60 | TWD24,680.00 |
250 + | TWD468.90 | TWD23,445.00 |
* 參考價格 |
- RS庫存編號:
- 173-9085
- 製造零件編號:
- S2-L2-DC24V
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
S-Series
Minimal contact bounce and high reliability
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Note
These PCB mount power relays are highly reliable, have a long life and can provide wide ranging control. Typical applications for these PCB mount power relays include telecommunications equipment, data processing equipment, fax machines, alarm equipment and measuring equipment.
Approvals
UL/CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 48V dc |
Length | 28mm |
Coil Resistance | 2850Ω |
Coil Power | 202mW |
Life | 100000000 (Mechanical) cycles |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +65°C |
Isolation Coil To Contact | 1.5kVrms |
Height | 10mm |
Contact Material | Gold Plated |
Depth | 12mm |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 1 kVA |
Dimensions | 28 x 10 x 12mm |