- RS庫存編號:
- 134-7881
- 製造零件編號:
- ADW1124HTW
- 製造商:
- Panasonic
當前暫無庫存,可於07/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD174.60
(不含稅)
TWD183.33
(含稅)
單位 | Per unit | Per Box* |
100 - 400 | TWD174.60 | TWD17,460.00 |
500 + | TWD157.10 | TWD15,710.00 |
* 參考價格 |
- RS庫存編號:
- 134-7881
- 製造零件編號:
- ADW1124HTW
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
Can run at a high operating temperature
Robust under stressful operating conditions
Compact size
Highly reliable
Higher capacity switching in the same size package
Robust under stressful operating conditions
Compact size
Highly reliable
Higher capacity switching in the same size package
Applications:
Lighting Controls
Smart Meters
Power Supplies
Refrigerators, Washing Machines
Smart Meters
Power Supplies
Refrigerators, Washing Machines
Industries:
Appliances and White Goods
Industrial
Energy
Lighting
Industrial
Energy
Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Length | 24mm |
Coil Resistance | 2880Ω |
Coil Power | 200mW |
Height | 18.8mm |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations |
Standards Met | CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kVrms |
Minimum Operating Temperature | -40°C |
Depth | 10mm |
Maximum Switching Power AC | 4.432 kVA |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies |
Dimensions | 24 x 10 x 18.8mm |