- RS庫存編號:
- 210-7361
- 製造零件編號:
- 5026-43-000
- 製造商:
- Global Laser
- RS庫存編號:
- 210-7361
- 製造零件編號:
- 5026-43-000
- 製造商:
- Global Laser
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Global Laser 5V & 10V power supply are mains power supplies are available for powering our laser. The PS-1 & PS-4 range run on 110-240Vac input via an IEC mains lead and has the benefit of a power on LED indicator.
Operating temperature 0°C to +40°C
Switching frequency 65KHz
Switching frequency 65KHz
規格
屬性 | 值 |
---|---|
Maximum Output Current | 1A |
Input Voltage | 90 → 264 V |
Output Voltage | 10V |
For Use With | PS-1 & PS-4 |
Number of Outputs | 4 |
Accessory Type | Laser Power Supply |