- RS庫存編號:
- 158-5733
- 製造零件編號:
- SNT-100-BK-T-H
- 製造商:
- Samtec
162 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 盒 1 套
TWD474.00
(不含稅)
TWD497.70
(含稅)
Box(es) | Per Box |
1 - 12 | TWD474.00 |
13 - 24 | TWD463.00 |
25 + | TWD455.00 |
- RS庫存編號:
- 158-5733
- 製造零件編號:
- SNT-100-BK-T-H
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
.050" x .100" Shunt
Color: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.54mm |
Depth | 6.1mm |
Series | SNT |
Contact Material | Phosphor Bronze |
Contact Plating | Matte Tin |
Orientation | Straight |