- RS庫存編號:
- 135-4657
- 製造零件編號:
- 142270-1
- 製造商:
- TE Connectivity
- RS庫存編號:
- 135-4657
- 製造零件編號:
- 142270-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
AMPMODU low-profile shunts
Low-profile shunts with 2.54 mm spacing, stick of 14 pieces.
Choice of gold-plated or tin-plated contacts.
Choice of gold-plated or tin-plated contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
規格
屬性 | 值 |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Green |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.54mm |
Depth | 6.3mm |
Series | AMPMODU Mod IV |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Orientation | Straight |